Schneider Electric Steel Symmetrical DIN Rail, 185 mm x 185mm x 35 mm
- RS stock no.:
- 781-700
- Mfr. Part No.:
- NSYAMRD20357SB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
R 1 184,86
(exc. VAT)
R 1 362,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,184.86 | R 118.486 |
*price indicative
- RS stock no.:
- 781-700
- Mfr. Part No.:
- NSYAMRD20357SB
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 185mm | |
| Width | 185mm | |
| Height | 35mm | |
| DIN Rail Type | Symmetrical | |
| Material | Steel | |
| Fixing Centres | 164 mm | |
| For Use With | PanelSeT SBM | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | Reach | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 185mm | ||
Width 185mm | ||
Height 35mm | ||
DIN Rail Type Symmetrical | ||
Material Steel | ||
Fixing Centres 164 mm | ||
For Use With PanelSeT SBM | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals Reach | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting rail is designed for versatile integration within various electrical enclosures. Crafted for optimal functionality, this symmetrical DIN rail supports efficient installation and organisation of components, ensuring streamlined operations in panel setups. With a robust steel construction and zinc coating, it provides durability and resilience, making it suitable for multi-purpose applications in electrical systems. This mounting solution comes prepared for Rapid fixings using self-tapping screws, facilitating a reliable and secure assembly. The rail's Compact dimensions enable fitting in confined spaces while maintaining structural integrity, enhancing the overall usability for professionals seeking reliable mounting accessories.
Symmetrical design enables flexible mounting in diverse configurations
Constructed from high-quality steel for enhanced durability
Zinc coated surface provides resistance to corrosion and wear
Suitable for efficient installation with self-tapping screw fixing mode
Compatible with the PanelSeT range, assuring seamless integration
Compact dimensions allow for use in tight spaces without compromising stability
Device composition includes one rail per unit, ensuring a straightforward setup
Lightweight structure facilitates easier handling and installation
Related links
- Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 485 mm x 485mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 150 mm x 135mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 2 m x 35mm x 7 mm
- Schneider Electric Steel Symmetrical DIN Rail x 600mm x 50 mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 500mm x 250 mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 400mm x 300 mm
- Schneider Electric Zinc Coated Steel Symmetrical DIN Rail, 400 mm x 35mm x 7 mm
