Schneider Electric 2 Way Dimmer Switch 4A, 250V, 0.4 W
- RS stock no.:
- 276-2310
- Mfr. Part No.:
- S340567W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 169,96
(exc. VAT)
R 1 345,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,169.96 |
*price indicative
- RS stock no.:
- 276-2310
- Mfr. Part No.:
- S340567W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 0.4W | |
| Number of Ways | 2 | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Series | Wiser | |
| Finish | Matt | |
| Height | 71mm | |
| Width | 71mm | |
| Material | TPE | |
| Depth | 29mm | |
| Standards/Approvals | EN 60730-2-7, EN 301-489-17, 2014/30/EU - elektromagnetische Verträglichkeit, EN 300-328, 2014/35/EU - Niederspannungsrichtlinie, EN 60669-2-1 | |
| Range | 50 m | |
| Current Rating | 4A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 0.4W | ||
Number of Ways 2 | ||
Voltage 250V | ||
Mount Type Screw | ||
Series Wiser | ||
Finish Matt | ||
Height 71mm | ||
Width 71mm | ||
Material TPE | ||
Depth 29mm | ||
Standards/Approvals EN 60730-2-7, EN 301-489-17, 2014/30/EU - elektromagnetische Verträglichkeit, EN 300-328, 2014/35/EU - Niederspannungsrichtlinie, EN 60669-2-1 | ||
Range 50 m | ||
Current Rating 4A | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected shutter control with an electronic type of technology and mechanism with fixing frame.
Resistant to chemical agents
Mercury free
Related links
- Schneider Electric 2 Way Dimmer Switch 4A 0.4 W
- Schneider Electric 2 Way Dimmer Switch Repacked
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- MK Electric 2 Way 2 Gang Dimmer Switch 70W
- Schneider Electric 10 Way Dimmer Switch 16A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch
