Schneider Electric 2 Way Dimmer Switch 4A, 250V ac, 0.4 W

Subtotal (1 unit)*

R 1 137,38

(exc. VAT)

R 1 307,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,137.38

*price indicative

RS stock no.:
276-2305
Mfr. Part No.:
S320567W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Dimmer Switch

Maximum Supported Wattage

0.4W

Number of Ways

2

Voltage

250V ac

Mount Type

Flush

Series

Wiser

Height

71mm

Finish

Gloss

Material

Thermoplastic Polycarbonate

Width

71mm

Depth

41mm

Range

Ovalis C

Standards/Approvals

EN 301-489-17, EN 60730-2-7, EN 60669-2-1, EN 300-328

Current Rating

4A

Exempt

COO (Country of Origin):
LV
The Schneider Electric Connected Shutter Control in the Odace Wiser series is a technologically advanced device designed for seamless integration into smart homes. Operating at 230V with a crisp white finish, it serves as a sophisticated blind actuator with electronic technology, featuring a single rocker and push button actuator for intuitive control. The mechanism, presented with a fixing frame, allows for flush mounting, and its versatile fixing modes ensure secure installation.

Mercury free

RoHS compliant

IP21 degree of protection

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy