Schneider Electric Dimmer Switch 10A, 230V ac, 2200 W
- RS stock no.:
- 276-2307
- Mfr. Part No.:
- S340530W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 944,70
(exc. VAT)
R 1 086,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 944.70 |
*price indicative
- RS stock no.:
- 276-2307
- Mfr. Part No.:
- S340530W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 2200W | |
| Voltage | 230V ac | |
| Series | Wiser | |
| Height | 71mm | |
| Finish | Matt | |
| Material | Polycarbonate | |
| Width | 71mm | |
| Depth | 41mm | |
| Range | Ovalis C | |
| Standards/Approvals | EN 60730-2-7, EN 60669-2-1, EN 300-328, EN 301-489-17 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 2200W | ||
Voltage 230V ac | ||
Series Wiser | ||
Height 71mm | ||
Finish Matt | ||
Material Polycarbonate | ||
Width 71mm | ||
Depth 41mm | ||
Range Ovalis C | ||
Standards/Approvals EN 60730-2-7, EN 60669-2-1, EN 300-328, EN 301-489-17 | ||
Current Rating 10A | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected Switch of mechanism with fixing frame is an electronic technology device. It is a Green Premium sustainable product.
RoHS compliant
Mercury free
Related links
- Schneider Electric Dimmer Switch 10A 2200 W
- Schneider Electric Dimmer Switch 10A 2200 W
- Schneider Electric Dimmer Switch 10A, 10V
- Schneider Electric 2 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric Dimmer Switch 16A Repacked
- Legrand Dimmer Switch 10A 600 W
- ABB 1 Way 1 Gang Rotary Dimmer Switch 10A 250 W
