TM Electronics MM7000 Wired Digital Thermometer for Bluetooth Communication Use, E, J, K, N, R, S, T Probe, 1 Input(s),
- RS stock no.:
- 667-2052
- Mfr. Part No.:
- MM7000
- Manufacturer:
- TM Electronics
Stock information currently inaccessible
- RS stock no.:
- 667-2052
- Mfr. Part No.:
- MM7000
- Manufacturer:
- TM Electronics
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TM Electronics | |
| Absolute Maximum Temperature Measurement | +1820°C | |
| Model Number | MM7000 | |
| Thermometer Type | Wired | |
| Probe Type | E, J, K, N, R, S, T | |
| Best Accuracy | ±0.2 °C | |
| Application | Bluetooth Communication | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 160mm | |
| Width | 50mm | |
| Height | 30mm | |
| Dimensions | 160 x 50 x 30mm | |
| Temperature Scale | Centigrade | |
| Weight | 155g | |
| Battery Type | 9V | |
| Select all | ||
|---|---|---|
Brand TM Electronics | ||
Absolute Maximum Temperature Measurement +1820°C | ||
Model Number MM7000 | ||
Thermometer Type Wired | ||
Probe Type E, J, K, N, R, S, T | ||
Best Accuracy ±0.2 °C | ||
Application Bluetooth Communication | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 160mm | ||
Width 50mm | ||
Height 30mm | ||
Dimensions 160 x 50 x 30mm | ||
Temperature Scale Centigrade | ||
Weight 155g | ||
Battery Type 9V | ||
- COO (Country of Origin):
- GB
Related links
- 8888 Recording Digital Thermometer for Industrial Use J N S 1 Input(s) ±0.45 %
- RS PRO Digital Thermometer for Industrial Use J N S 1 Input(s) ±0.45 % Accuracy
- 8888 Recording Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 %
- Extech EA15-NIST Handheld Thermometer for Temperature measurement Use J N S 2 Input(s), +1999.9°F
- Extech SDL200-NIST Digital Thermometer for Temperature measurement Use J R S 6 Input(s),
- Jumo Type L E K R T Thermocouple & Extension Wire 25 m, 400 °C Max
- RS PRO Thermocouple Digital Thermometer Type S Type J Type N 1 Input(s), 13720 °C
- RS PRO 1313 Wired Digital Thermometer Type R Type J K 1 Input(s)
