Wurth Elektronik 171020560, DC/DC Power Supply Module 1-Channel 2 A 5.5V Input, 4V 2.5V Input, 4 MHz 9-Pin, LGA
- RS stock no.:
- 762-587
- Mfr. Part No.:
- 171020560
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 121,58
(exc. VAT)
R 139,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | R 60.79 | R 121.58 | - |
| 20 - 98 | R 59.27 | R 118.54 | 2% |
| 100 + | R 57.49 | R 114.98 | 5% |
*price indicative
- RS stock no.:
- 762-587
- Mfr. Part No.:
- 171020560
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Power Supply Module | |
| Number of Outputs | 1 | |
| Output Power | 8W | |
| Maximum Switching Frequency | 4MHz | |
| Mount Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 2A | |
| Output Voltage 1 | 4V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | WPME-VDMM | |
| Length | 3.5mm | |
| Height | 1.5mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Power Supply Module | ||
Number of Outputs 1 | ||
Output Power 8W | ||
Maximum Switching Frequency 4MHz | ||
Mount Type Surface Mount | ||
Package Type LGA | ||
Pin Count 9 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 2A | ||
Output Voltage 1 4V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series WPME-VDMM | ||
Length 3.5mm | ||
Height 1.5mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Variable step down micro module provides an integrated DC-DC power supply solution. Its primary function is to efficiently manage voltage conversion, enabling reliable performance in various electronic applications.
Peak efficiency of up to 96% for energy saving
Supports an input voltage range of 2.5V to 5.5V
Delivers up to 2A of output current with low ripple
Thermal shutdown and overcurrent protection enhance reliability
Related links
- Wurth Elektronik 171010560 4V 2.5V Input LGA
- Wurth Elektronik 171053601 6V 4V Input LGA
- Microchip MIC45M235T-E/5JW 3.46V 4.5V Input LGA
- Analog Devices LTM8032EV#PBF 10V 3.3V Input LGA
- Analog Devices LTM8023EV#PBF 10V 3.6V Input LGA
- Analog Devices LTM8022EV#PBF LGA
- Siemens 3RX9501-1BA00 30V
- Texas Instruments PTH05000WAH 3.6V 4.5V Input
