Wurth Elektronik 171010560, DC/DC Power Supply Module 1-Channel 1 A 5.5V Input, 4V 2.5V Input, 4 MHz 9-Pin, LGA
- RS stock no.:
- 762-586
- Mfr. Part No.:
- 171010560
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 156,04
(exc. VAT)
R 179,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | R 78.02 | R 156.04 |
| 20 - 98 | R 76.07 | R 152.14 |
| 100 + | R 73.79 | R 147.58 |
*price indicative
- RS stock no.:
- 762-586
- Mfr. Part No.:
- 171010560
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Power Supply Module | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 4MHz | |
| Mount Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 9 | |
| Output Current 1 | 1A | |
| Output Voltage 1 | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.5mm | |
| Height | 1.5mm | |
| Series | WPME-VDMM | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Width | 3.5mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Power Supply Module | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 4MHz | ||
Mount Type Surface Mount | ||
Package Type LGA | ||
Pin Count 9 | ||
Output Current 1 1A | ||
Output Voltage 1 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.5mm | ||
Height 1.5mm | ||
Series WPME-VDMM | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Width 3.5mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.5V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Variable step down micro module is a fully integrated DC-DC supply designed for efficient energy conversion in Compact applications, delivering robust performance and operational reliability.
Offers Peak efficiency of up to 96%
Supports a wide input voltage range from 2.5V to 5.5V
Delivers output voltage adjustable between 0.6V to 4V
Provides integrated thermal shutdown and short-circuit protection
Operating temperature range reaches up to 105°C
Related links
- Wurth Elektronik 171020560 4V 2.5V Input LGA
- Wurth Elektronik 171053601 6V 4V Input LGA
- Microchip MIC45M235T-E/5JW 3.46V 4.5V Input LGA
- Analog Devices LTM8032EV#PBF 10V 3.3V Input LGA
- Analog Devices LTM8023EV#PBF 10V 3.6V Input LGA
- Analog Devices LTM8022EV#PBF LGA
- Siemens 3RX9501-1BA00 30V
- Texas Instruments TPSM84205EAB 5V 7V Input SIP
