Recom RH Isolated DC-DC Converter, ±12V dc/ ±42mA Output, ±21.6 V dc, ±26.4 V dc Input, 1W, Through Hole, +90°C Max
- RS stock no.:
- 904-8685
- Mfr. Part No.:
- RH-2412D/H6
- Manufacturer:
- Recom
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 25
R 5,117.26
(exc. VAT)
R 5,884.85
(inc. VAT)
- RS stock no.:
- 904-8685
- Mfr. Part No.:
- RH-2412D/H6
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | ±21.6 V dc, ±26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | ±24 V dc | |
| Output Current | ±42mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±11.4 V dc, ±12.6 V dc | |
| Package | SIP 7 | |
| Isolation Voltage | 4kV dc | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Series | RH | |
| Load Regulation | 10% | |
| Standards Met | A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | |
| Maximum Temperature | +90°C | |
| Efficiency | 77 → 80% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range ±21.6 V dc, ±26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal ±24 V dc | ||
Output Current ±42mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.4 V dc, ±12.6 V dc | ||
Package SIP 7 | ||
Isolation Voltage 4kV dc | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Width 7.05mm | ||
Series RH | ||
Load Regulation 10% | ||
Standards Met A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | ||
Maximum Temperature +90°C | ||
Efficiency 77 → 80% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
Features & Benefits
Approvals
UL60950-1
Related links
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- Murata Power Solutions MEJ1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NMA DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- XP Power ISA DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Recom RD Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max
