RS PRO DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 7V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS stock no.:
- 633-235
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 56,26
(exc. VAT)
R 64,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 56.26 |
*price indicative
- RS stock no.:
- 633-235
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Width | 11.6mm | |
| Depth | 17.5mm | |
| Length | 9mm | |
| Standards/Approvals | CE | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Width 11.6mm | ||
Depth 17.5mm | ||
Length 9mm | ||
Standards/Approvals CE | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter is designed with a wide input voltage range and delivers high efficiency of up to 92%, making it ideal for energy conscious applications. Encased in a compact miniature SIP package, it ensures low ripple and noise for smooth performance and operates reliably across a broad temperature range from -40℃ to +85℃.
Low volume
High lifespan
Isolated
Related links
- RS PRO DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 32V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 32V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter -5 V dc/ 100 mA 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp
