Recom DC-DC Converter
- RS stock no.:
- 199-5104
- Mfr. Part No.:
- RPMH24-0.5-CT
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 199-5104
- Mfr. Part No.:
- RPMH24-0.5-CT
- Manufacturer:
- Recom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Select all | ||
|---|---|---|
Brand Recom | ||
- COO (Country of Origin):
- SK
The Recom Power RPMH-0.5 series is a wide input voltage, 0.5A non-isolated switching regulator power module. It accepts upto 65VDCinput and provide output from 2.6 to 28VDC. It has an efficiency upto 89%, it can operate in temperature upto +95°C.
High power density
Wide operating temperature -40°C to +95°C
No need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Low profile
Related links
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom DC-DC Converter
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter 65 V dc/ 500 mA 6V 105 °C Max Temp -40 °C Min Temp, LGA
- Recom RPMH-0.5 DC/DC Converter Power Module 65V Input 105 °C Max Temp -40 °C Min
- Recom RPX-2.5 DC/DC Converter 6 V dc/ 2.5 A 4.5V 85 °C Max Temp -40 °C Min Temp, QFN
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
