TRACOPOWER TRI 15 DC-DC Converter, 5.1V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +82°C Max Temp

Unavailable
RS will no longer stock this product.
RS stock no.:
189-5160
Mfr. Part No.:
TRI 15-2411
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5.1V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.94kV dc

Length

50.8mm

Width

25.4mm

Depth

12mm

Series

TRI 15

Load Regulation

0.005

Efficiency

87%

Minimum Temperature

-40°C

Maximum Temperature

+82°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy