TRACOPOWER TRI 15 DC-DC Converter, 24V dc/ 625mA Output, 36 → 75 V dc Input, 15W, Through Hole, +82°C Max Temp
- RS stock no.:
- 189-5148
- Mfr. Part No.:
- TRI 15-4815
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 189-5148
- Mfr. Part No.:
- TRI 15-4815
- Manufacturer:
- TRACOPOWER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 625mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.94kV dc | |
| Depth | 12mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | TRI 15 | |
| Load Regulation | 0.005 | |
| Efficiency | 89% | |
| Maximum Temperature | +82°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 625mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 5.94kV dc | ||
Depth 12mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series TRI 15 | ||
Load Regulation 0.005 | ||
Efficiency 89% | ||
Maximum Temperature +82°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 8000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 240 – 480 mW
High efficiency up to 90%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER THM 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRI 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +82°C Max Temp
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max
- TRACOPOWER THN 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +85°C Max Temp
- TRACOPOWER THM 15 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
