XP Power IMM05 DC-DC Converter, 15V dc/ 333mA Output, 4.5 → 9 V dc Input, 5W, Through Hole, +100°C Max Temp
- RS stock no.:
- 183-4052
- Mfr. Part No.:
- IMM0505S15
- Manufacturer:
- XP Power
Add 5 more to save R 49,45
View bulk pricing optionsSubtotal (1 unit)*
R 395,48
(exc. VAT)
R 454,80
(inc. VAT)
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 395.48 | - |
| 5 - 9 | R 385.59 | R 49,45 |
| 10 - 24 | R 374.02 | R 214,60 |
| 25 - 49 | R 359.06 | R 910,50 |
| 50 + | R 344.70 | R 2 539,00 |
*price indicative
- RS stock no.:
- 183-4052
- Mfr. Part No.:
- IMM0505S15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 9 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 12.5mm | |
| Width | 9.3mm | |
| Length | 26mm | |
| Series | IMM05 | |
| Load Regulation | ±2% | |
| Minimum Temperature | -20°C | |
| Efficiency | 82% | |
| Maximum Temperature | +100°C | |
| Standards Met | CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1 | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 9 | ||
Isolation Voltage 1.5kV dc | ||
Depth 12.5mm | ||
Width 9.3mm | ||
Length 26mm | ||
Series IMM05 | ||
Load Regulation ±2% | ||
Minimum Temperature -20°C | ||
Efficiency 82% | ||
Maximum Temperature +100°C | ||
Standards Met CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1 | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
Related links
- XP Power IMM05 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER TDN 5WI DC-DC Converter 4.5 → 12 V dc Input Through Hole, +75°C Max Temp
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C Min
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM05 DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
