XP Power IMM05 DC-DC Converter, 12V dc/ 416mA Output, 4.5 → 9 V dc Input, 5W, Through Hole, +100°C Max Temp
- RS stock no.:
- 183-4049
- Mfr. Part No.:
- IMM0505S12
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 183-4049
- Mfr. Part No.:
- IMM0505S12
- Manufacturer:
- XP Power
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
- COO (Country of Origin):
- TW
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier
between input and output with low leakage current.
between input and output with low leakage current.
IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC
2:1 Input Range
Ultra Compact SIP9 Package
1500 VAC Isolation, 1 x MOPP
Remote On/Off
-20 °C to +100 °C Operation
Full Load to +60 °C
3 Year Warranty
2:1 Input Range
Ultra Compact SIP9 Package
1500 VAC Isolation, 1 x MOPP
Remote On/Off
-20 °C to +100 °C Operation
Full Load to +60 °C
3 Year Warranty
Related links
- XP Power IMM05 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER THM 10 DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER TVN 5WI DC-DC Converter 4.5 → 12 V dc Input Through Hole, +85°C Max Temp
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C Min
- XP Power JCH DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power IMM05 DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
