RS PRO DC/DC Converter, 3.3V dc/ 2 A, 18V dc Input, 4.75V Input, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS stock no.:
- 633-236
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 56,28
(exc. VAT)
R 64,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 56.28 |
*price indicative
- RS stock no.:
- 633-236
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.75V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Depth | 17.5mm | |
| Width | 11.6mm | |
| Length | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.75V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Depth 17.5mm | ||
Width 11.6mm | ||
Length 9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The RS Pro DC-DC converter offers a wide input voltage range and delivers high efficiency of up to 91%, making it an excellent choice for power sensitive applications. Housed in a compact miniature SIP package, it provides low ripple and noise for enhanced performance stability. With an operating temperature range of -40℃ to +85℃, it ensures reliable functionality in demanding environmental conditions.
Low volume
High lifespan
Isolated
Related links
- RS PRO DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 28V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 28V dc Input Through Hole 3-Pin
- TDK-Lambda CC-E DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom R1Z DC/DC Converter 5V dc Input Surface
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- RS PRO DC/DC Converter 28V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
