MH Connectors MHHDD 62 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
- RS stock no.:
- 948-830
- Mfr. Part No.:
- MHHDD-62FNS-H1
- Manufacturer:
- MH Connectors
Image representative of range
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
R 158,48
(exc. VAT)
R 182,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 03 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 158.48 | - |
| 10 - 24 | R 145.75 | 8% |
| 25 + | R 131.48 | 17% |
*price indicative
- RS stock no.:
- 948-830
- Mfr. Part No.:
- MHHDD-62FNS-H1
- Manufacturer:
- MH Connectors
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 62 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DC | |
| Mounting Hardware | 4 to 40 Threaded Insert | |
| Housing Material | Glass Fibre Reinforced Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | MHHDD | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 62 | ||
Product Type D Sub Standard Connector | ||
Orientation Vertical | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DC | ||
Mounting Hardware 4 to 40 Threaded Insert | ||
Housing Material Glass Fibre Reinforced Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series MHHDD | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.41mm | ||
- COO (Country of Origin):
- CN
Related links
- MH Connectors MHHDD 62 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
- MH Connectors MHHDD 78 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
- MH Connectors MHHDD 62 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with Through Hole Female
- MH Connectors MHHDD 62 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4-40 Board Lock Female
- MH Connectors MHHDD 26 Way Vertical 2.29 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
- MH Connectors MHHDD 15 Way Vertical 2.29 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
- MH Connectors MHHDD 44 Way Vertical 2.29 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
- MH Connectors MHHDD 62 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with Through Hole Male
