MH Connectors MHHDD 15 Way Vertical 2.29 mm Pitch Through Hole D Sub Standard Connector, with 4-40 Board Lock Female

Image representative of range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

R 207,65

(exc. VAT)

R 238,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4R 207.65R 41.53-
5 - 9R 190.97R 38.1948%
10 +R 172.31R 34.46217%

*price indicative

RS stock no.:
948-668
Mfr. Part No.:
MHHDD-15FNS-E1
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D Sub Standard Connector

Number of Contacts

15

Current

3A

Orientation

Vertical

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4-40 Board Lock

D-Sub Shell Size

DC

Housing Material

Glass Fibre Reinforced Polybutylene Terephthalate

Voltage

500V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Contact Material

Brass

Series

MHHDD

Pitch

2.29mm

COO (Country of Origin):
CN
The MH Connectors D Sub Female Connector offers excellent reliability for standard density applications. This premium component features robust black PBT material and a Durable steel shell.

3A current rating

Temperature range from -55°C to 105°C

1000 MΩ minimum insulation resistance

Brass contact material with gold flash plating

500VAC for 1 min withstanding voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy