MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- RS stock no.:
- 948-634
- Mfr. Part No.:
- MHDD-15MNS-H1
- Manufacturer:
- MH Connectors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
R 191,62
(exc. VAT)
R 220,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | R 191.62 | R 38.324 |
| 5 - 9 | R 176.26 | R 35.252 |
| 10 + | R 159.14 | R 31.828 |
*price indicative
- RS stock no.:
- 948-634
- Mfr. Part No.:
- MHDD-15MNS-H1
- Manufacturer:
- MH Connectors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Threaded Insert | |
| D-Sub Shell Size | DC | |
| Housing Material | Glass Fibre Reinforced Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | MHDD | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Threaded Insert | ||
D-Sub Shell Size DC | ||
Housing Material Glass Fibre Reinforced Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series MHDD | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The MH Connectors D Sub Male Connector offers excellent reliability for standard density applications. This premium component features robust black PBT material and a Durable steel shell.
Temperature range from -55°C to 105°C
1000 MΩ minimum insulation resistance
Brass contact material with gold flash plating
500VAC for 1 min withstanding voltage
Related links
- MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- MH Connectors MHDD 37 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- MH Connectors MHDD 9 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- MH Connectors MHDD 25 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- MH Connectors MHDD 50 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with Through Hole Male
- MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 15 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert
