MH Connectors MHDD 9 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- RS stock no.:
- 948-630
- Mfr. Part No.:
- MHDD-09MNS-C1
- Manufacturer:
- MH Connectors
Image representative of range
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
R 236,18
(exc. VAT)
R 271,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 03 May 2027
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | R 236.18 | R 23.618 | - |
| 5 + | R 217.31 | R 21.731 | 7% |
*price indicative
- RS stock no.:
- 948-630
- Mfr. Part No.:
- MHDD-09MNS-C1
- Manufacturer:
- MH Connectors
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Vertical | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DC | |
| Mounting Hardware | 4-40 Board Lock | |
| Housing Material | Glass Fibre Reinforced Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash | |
| Series | MHDD | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Orientation Vertical | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DC | ||
Mounting Hardware 4-40 Board Lock | ||
Housing Material Glass Fibre Reinforced Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash | ||
Series MHDD | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Related links
- MH Connectors MHDD 9 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 37 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 25 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 50 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 9 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4-40 Board Lock Female
- MH Connectors MHDD 9 Way Vertical Through Hole D Sub Standard Connector, with Through Hole Male
- MH Connectors MHDD 9 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
