HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- RS stock no.:
- 918-196
- Mfr. Part No.:
- 09553666821741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
R 33 680,52
(exc. VAT)
R 38 732,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 33,680.52 | R 240.575 |
*price indicative
- RS stock no.:
- 918-196
- Mfr. Part No.:
- 09553666821741
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from liquid crystal polymer offers durability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with fitted screw lock M3 provides secure mounting
Complies with multiple standards including CECC and RoHS for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this be used outdoors or in harsh environments?
Yes, it has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and other relevant standards.
Related links
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
