HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- RS stock no.:
- 918-156
- Mfr. Part No.:
- 09551666815741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 160 units)*
R 21 619,21
(exc. VAT)
R 24 862,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 21,619.21 | R 135.12 |
*price indicative
- RS stock no.:
- 918-156
- Mfr. Part No.:
- 09551666815741
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a low-profile design and is suitable for various field bus applications, providing reliable connectivity in Compact spaces.
Features & Benefits
Connector type is D-Sub, providing standardised interfaces for easy integration
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 5 A ensures reliable power transmission
Male connector gender enhances compatibility with various devices
Size D-Sub 1 accommodates 9 contacts for versatile connectivity
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Shell constructed from nickel-plated steel for enhanced corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for optimal performance
What is the rated current for this product?
The rated current for this connector is 5 A.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Related links
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
