HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- RS stock no.:
- 918-081
- Mfr. Part No.:
- 09553557621741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
R 17 546,83
(exc. VAT)
R 20 178,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 17,546.83 | R 125.335 |
*price indicative
- RS stock no.:
- 918-081
- Mfr. Part No.:
- 09553557621741
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Female contact design ensures compatibility with male connectors
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Fixing flange with fitted screw lock M3 ensures secure mounting on PCBs
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC applications.
Can this be used outdoors or in harsh environments?
Yes, it is designed to operate in extreme temperatures from -55 °C to 125 °C.
Related links
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub Standard 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
