HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- RS stock no.:
- 917-965
- Mfr. Part No.:
- 09554156621741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
R 21 863,52
(exc. VAT)
R 25 143,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 21,863.52 | R 156.168 |
*price indicative
- RS stock no.:
- 917-965
- Mfr. Part No.:
- 09554156621741
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments.
Features & Benefits
Connector provides a standard Interface for various automation applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 4 accommodates a Compact design for space-constrained applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Steel Shell with nickel plating enhances durability and corrosion resistance
37 contacts facilitate multiple connections in a single unit
Copper alloy contacts with noble metal over nickel plating ensure optimal conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Related links
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Surface Mount D Sub Standard Connector Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
