HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- RS stock no.:
- 917-779
- Mfr. Part No.:
- 09552156622741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
R 15 257,23
(exc. VAT)
R 17 545,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 15,257.23 | R 108.98 |
*price indicative
- RS stock no.:
- 917-779
- Mfr. Part No.:
- 09552156622741
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity in demanding applications.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 2 accommodates 15 contacts for versatile connections
Housing MADE from liquid crystal polymer offers durability
Shell constructed from nickel-plated steel enhances corrosion resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Complies with multiple standards including CECC 75301-802 and RoHS for quality assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Applied in electrical distribution systems for effective signal management
Integrated into industrial networking environments for seamless communication
What is the rated current for this product?
The rated current for this connector is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub - S 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
