HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS stock no.:
- 746-760
- Mfr. Part No.:
- 09678099615
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
R 31 534,04
(exc. VAT)
R 36 264,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 31,534.04 | R 630.681 |
*price indicative
- RS stock no.:
- 746-760
- Mfr. Part No.:
- 09678099615
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub Male Solder Cup 9-pole IP 67 is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector with front frame enhances stability during installation
Solder cup termination allows for secure and reliable connections
Rated current of 5 A supports efficient power transmission
Male connector type ensures compatibility with female counterparts
Size D-Sub 1 fits standard mounting requirements
Housing MADE from die-cast zinc provides durability and strength
Maximum operating temperature of 70 °C ensures performance in high-heat environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Fixing flange with thread M3 simplifies PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
