HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS stock no.:
- 746-360
- Mfr. Part No.:
- 09676096775
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
R 33 487,56
(exc. VAT)
R 38 510,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 33,487.56 | R 669.751 |
*price indicative
- RS stock no.:
- 746-360
- Mfr. Part No.:
- 09676096775
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. Designed for various applications, these connectors ensure robust performance and compatibility with standard interfaces commonly used in industrial settings.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination allows for efficient assembly processes
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard male connectors
D-Sub Shell size 1 fits a wide range of applications
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Fixing flange with thread 4-40 UNC simplifies mounting on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in telecommunications and signal transmission systems
Applied in robotics and automated machinery
Effective in building automation for lighting and HVAC control
Can this be installed without specialist tools?
Yes, the fixing flange allows for straightforward installation without specialist tools.
