HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS stock no.:
- 745-228
- Mfr. Part No.:
- 09684635811
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
R 7 234,45
(exc. VAT)
R 8 319,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 7,234.45 | R 144.689 |
*price indicative
- RS stock no.:
- 745-228
- Mfr. Part No.:
- 09684635811
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Male Connector with 37 contacts is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
U.S. footprint design allows for easy integration into existing systems
Wave soldering termination provides secure and reliable connections
Rated current of 6.5 A supports efficient power transmission
Male contact configuration facilitates straightforward connectivity
D-Sub Shell size 4 accommodates a variety of applications
Housing MADE from thermoplastic resin offers durability and resistance
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -55 °C allows for use in extreme environments
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
