Subtotal (1 bag of 1 unit) R 129,86(exc. VAT)R 129,86/bag | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | - | D-Sub | - | - | A | Panel | - | - | - | Steel | 750V | - | - | -55°C | Solder | Male | 125°C | - | - | MFR Declaration of Conformity, IP 40, UL94 V-0 | Copper Alloy | Gold Flash | - | RS Pro D-Subminiature connector |
|
Subtotal (1 pack of 5 units) R 75,93(exc. VAT)R 15,186/unit | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | A | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 pack of 5 units) R 61,24(exc. VAT)R 12,248/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | E | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 bag of 1 unit) R 76,80(exc. VAT)R 76,80/bag | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | E | Panel | - | - | - | Steel | 750V | - | - | -55°C | Solder | Female | 125°C | - | - | IP 40, MFR Declaration of Conformity, UL94 V-0 | Copper Alloy | Gold | - | RS Pro D-Subminiature connector |
|
Subtotal (1 pack of 5 units) R 74,46(exc. VAT)R 14,892/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | E | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 unit) R 79,44(exc. VAT)R 79,44/unit | | 9 | D-Sub Connector | - | - | - | - | 3A | - | - | Right Angle | - | - | - | Through Hole | - | - | Male | 2.77mm | D-Sub | - | - | - | 4 to 40 UNC Screw Lock | - | - | - | Fibreglass Reinforced Polybutylene Terephthalate | 250V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | 107 |
|
Subtotal (1 bag of 1 unit) R 25,04(exc. VAT)R 25,04/bag | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | - | D-Sub | - | - | A | Panel | - | - | - | Steel | 750V | - | - | -55°C | Crimp | Male | 125°C | - | - | RoHS | Copper Alloy | Gold | - | RS Pro D-Sub |
|
Subtotal (1 pack of 5 units) R 245,68(exc. VAT)R 49,136/unit | | 25 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | B | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 pack of 5 units) R 275,97(exc. VAT)R 55,194/unit | | 50 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | B | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Female | 105°C | - | - | RoHS | Brass | Gold Flash | - | - |
|
Subtotal (1 bag of 1 unit) R 9,15(exc. VAT)R 9,15/bag | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Cable | - | - | Male | 2.29mm | D-Sub | - | - | A | Cable | - | - | - | Steel | 750V | - | - | -55°C | Solder | Male | 125°C | - | - | UL94 V-0, MFR Declaration of Conformity, IP 40 | Gold over Nickel | Gold | - | RS Pro D-Subminiature connector |
|
Subtotal (1 pack of 5 units) R 575,54(exc. VAT)R 115,108/unit | | 50 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | B | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Male | 105°C | - | - | Standards Met RoHS | Brass | Gold Flash | - | - |
|
Subtotal (1 pack of 5 units) R 577,97(exc. VAT)R 115,594/unit | | 25 | D-Sub Connector | - | - | - | - | 5A | - | - | Right Angle | - | - | - | Through Hole | - | - | Male | 2.77mm | - | - | - | - | - | - | - | - | Steel | 250V | - | - | -55°C | Solder | Male | 125°C | - | - | No | Copper Alloy | Gold over Nickel | - | 528 |
|
Subtotal (1 pack of 5 units) R 702,15(exc. VAT)R 140,43/unit | | 50 | D-Sub Connector | - | - | - | - | 7.5A | - | - | Straight | - | - | - | Through Hole | - | - | Female | 2.77mm | - | - | - | D | - | - | - | - | Thermoplastic | 250V | - | - | -55°C | Solder | Female | 125°C | - | - | No | Copper Alloy | Gold | - | - |
|
Subtotal (1 pack of 5 units) R 103,79(exc. VAT)R 20,758/unit | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | A | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 bag of 1 unit) R 66,73(exc. VAT)R 66,73/bag | | 50 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | D | Panel | - | - | - | Steel | 750V | - | - | -55°C | Crimp | Female | 125°C | - | - | MFR Declaration of Conformity, UL94 V-0, IP 40 | Copper Alloy | Gold Plated Nickel | - | RS Pro D-Subminiature connector |
|
Subtotal (1 pack of 5 units) R 99,40(exc. VAT)R 19,88/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | E | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Female | 105°C | - | - | No | Brass | Gold Flash | - | - |
|
Subtotal (1 unit) R 466,87(exc. VAT)R 466,87/unit | | 9 | D-Sub Connector | - | - | - | - | - | - | - | Straight | - | - | - | Cable | - | - | Female | - | D-Sub | - | - | E | - | - | - | - | Thermoplastic | 250V dc | - | - | -40°C | Solder | Female | 105°C | - | - | No | Copper Alloy | Gold | - | GTC Sealed |
|
Subtotal (1 unit) R 138,22(exc. VAT)R 138,22/unit | | 9 | D-Sub Connector | - | - | - | - | 3A | - | - | Right Angle | - | - | - | Through Hole | - | - | Female | 2.77mm | D-Sub | - | - | E | 4 to 40 UNC | - | - | - | Thermoplastic | 250V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 unit) R 500,91(exc. VAT)R 500,91/unit | | 9 | D-Sub Connector | - | - | - | - | - | - | - | Straight | - | - | - | Panel Mount | - | - | Male | - | D-Sub | - | - | E | - | - | - | - | Polybutylene Terephthalate | 250.0V | - | - | -40°C | Solder | Male | 105°C | - | - | No | Copper Alloy | Gold | - | GTC Sealed |
|
Subtotal (1 unit) R 462,39(exc. VAT)R 462,39/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Cable | - | - | Male | - | D-Sub | - | - | E | - | - | - | - | Polybutylene Terephthalate | 1kV ac | - | - | -40°C | Solder | Male | 105°C | - | - | No | Copper Alloy | Gold | - | GTC Sealed |