HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female

Image representative of range

Subtotal (1 bag of 100 units)*

R 234 213,49

(exc. VAT)

R 269 345,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 234,213.49R 2,342.135

*price indicative

RS stock no.:
742-967
Mfr. Part No.:
66630096204
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Interface

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

D-Sub Shell Size

1

Housing Material

Die Cast Zinc

Voltage

75V

Minimum Operating Temperature

-40°C

Termination Type

Cage Clamp

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING InduCom9 Profibus female PL2 UNC set is a bus Interface connector designed for reliable data communication in industrial applications. Its robust construction and cage-clamp termination ensure secure connections, making it Ideal for various automation systems.

Features & Benefits


Bus Interface enables efficient data transmission in automation systems

Profibus Interface supports seamless integration with existing networks

Cage-clamp termination provides secure and easy wiring without special tools

Female connector type ensures compatibility with male counterparts

Size D-Sub 1 allows for standardised mounting in control panels

Thermoplastic resin, glass-fibre filled housing enhances durability and resistance

Nine contacts facilitate multiple connections for complex systems

Conductor cross-section of 0.08 to 0.5 mm² accommodates various wire sizes

Copper alloy contacts with selective gold plating ensure reliable conductivity

Operating temperature range of -40 °C to 85 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the maximum operating temperature?


85 °C

Is this product RoHS and REACH compliant?


Yes, it meets China RoHS 50, ELV Status, and Reach SVHC standards.

What is the conductor cross-section range for this connector?


The conductor cross-section ranges from 0.08 to 0.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy