HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- RS stock no.:
- 740-015
- Mfr. Part No.:
- 66630096026777
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
R 29 754,92
(exc. VAT)
R 34 218,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 29,754.92 | R 2,975.492 |
*price indicative
- RS stock no.:
- 740-015
- Mfr. Part No.:
- 66630096026777
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Interface | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Interface | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 CAN-Bus female connector is designed for reliable data transmission in bus Interface applications. Its robust construction and cage-clamp termination ensure secure connections, making it suitable for various industrial environments.
Features & Benefits
Bus Interface enables efficient communication in networked systems
CAN Interface supports high-speed data transfer for automotive and industrial applications
Cage-clamp termination allows for easy and secure wiring without special tools
Female connector type ensures compatibility with male counterparts in D-Sub configurations
Size D-Sub 1 provides a Compact solution for space-constrained installations
Thermoplastic resin, glass-fibre filled housing enhances durability and resistance to impact
Contacts MADE from copper alloy ensure excellent conductivity and reliability
Selectively gold plated contacts reduce corrosion and improve connection longevity
Operating temperature range of -40 °C to 85 °C ensures performance in extreme conditions
Compliance with China RoHS 50 and ELV Status ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
What is the conductor cross-section range for this product?
The conductor cross-section range is 0.08 to 0.5 mm².
Is this product RoHS and REACH compliant?
Yes, it complies with China RoHS 50 and is REACH SVHC compliant.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
