HARTING D-Sub 9 Way Straight Panel D Sub Standard Connector, with 4-40 UNC Male
- RS stock no.:
- 739-899
- Mfr. Part No.:
- 66630095044
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
R 220 288,71
(exc. VAT)
R 253 332,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 220,288.71 | R 2,202.887 |
*price indicative
- RS stock no.:
- 739-899
- Mfr. Part No.:
- 66630095044
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | 4-40 UNC | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V dc | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware 4-40 UNC | ||
Housing Material Die Cast Zinc | ||
Voltage 75V dc | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB male PL1 UNC set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and gold-plated contacts ensure optimal performance and durability in demanding environments.
Features & Benefits
Bus Interface facilitates seamless communication between devices
MVB/WTB Interface supports multiple protocols for flexibility
Cage-clamp termination allows for easy and secure connections
Male connector type ensures compatibility with corresponding female connectors
Size D-Sub 1 provides a Compact solution for space-constrained applications
Thermoplastic resin, glass-fibre filled housing enhances mechanical strength
Nine contacts enable efficient data transfer and connectivity
Conductor cross-section range of 0.08 to 0.5 mm² accommodates various wire sizes
Copper alloy contacts with selective gold plating improve conductivity and corrosion resistance
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature?
Maximum operating temperature is 85 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING D-Sub 9 Way Straight Panel D Sub Standard Connector, with 4-40 UNC Female
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male
- Amphenol Communications Solutions L717SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 9 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub Standard 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female
- HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug with 4-40 UNC, Female Screw Lock
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
