HARTING D Sub 9 Way Straight PCB Connector, with Flange Male

Subtotal (1 bag of 100 units)*

R 19 491,80

(exc. VAT)

R 22 415,57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 19,491.80R 194.918

*price indicative

RS stock no.:
737-385
Mfr. Part No.:
09670099071
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub 9P male connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments, making it a preferred choice for industrial automation systems.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination ensures reliable electrical connections

Rated current of 7.5 A supports various applications

Male contact configuration allows for easy integration into systems

D-Sub Shell size 1 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

Contacts MADE from copper alloy with noble metal plating ensure conductivity

Maximum operating temperature of 125 °C allows for versatile use

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into telecommunications and signal transmission

Can this connector be mounted without specialist tools?


Yes, it can be mounted using standard fixing flange with 4-40 UNC thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy