HARTING D Sub 44 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

R 16 395,91

(exc. VAT)

R 18 855,30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +R 16,395.91R 163.959

*price indicative

RS stock no.:
737-299
Mfr. Part No.:
09563617713
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

44

Product Type

Connector

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 44P PL3_4-40 SCREW LOCK is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.

Features & Benefits


Connector design ensures reliable data and signal transmission

Wave soldering termination allows for efficient assembly and connection

Rated current of 2 A supports various low-power applications

Male contact configuration facilitates straightforward integration

D-Sub Shell size 3 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating provides corrosion resistance

44 contacts enable versatile connectivity options

Noble metal over nickel plating on mating side ensures optimal conductivity

Compliance with multiple standards ensures reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and fitted screw lock.

Related links