HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- RS stock no.:
- 736-873
- Mfr. Part No.:
- 09692827821
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
R 6 247,05
(exc. VAT)
R 7 184,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,247.05 | R 62.471 |
*price indicative
- RS stock no.:
- 736-873
- Mfr. Part No.:
- 09692827821
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | Crimp | |
| Connector Gender | Male | |
| Mounting Hardware | Standard D-sub screw | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | D Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Current 20A | ||
Mount Type Crimp | ||
Connector Gender Male | ||
Mounting Hardware Standard D-sub screw | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series D Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Power Contact is designed for reliable electrical connections in various applications, supporting a rated current of up to 20 A. Its robust construction and crimp termination ensure secure and efficient performance in demanding environments.
Features & Benefits
Crimp contact provides a secure and reliable electrical connection
Straight, short version optimises space in Compact assemblies
Rated current of ≤20 A supports high-performance applications
Male gender ensures compatibility with corresponding female connectors
Constructed from copper alloy for excellent conductivity
0.2 μm gold plating enhances corrosion resistance and longevity
Conductor cross-section accommodates wire sizes from 2.5 mm² to 4 mm²
Maximum contact resistance of ≤1 mΩ ensures minimal power loss
Compliant with China RoHS, ECHA SCIP, and ELV standards for safety
Suitable for various industrial applications requiring robust power connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current is ≤20 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
Related links
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- Schneider Electric Lexium 50 Way Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male
