TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- RS stock no.:
- 677-911
- Mfr. Part No.:
- 5745183-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 677-911
- Mfr. Part No.:
- 5745183-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Mounting Hole | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9 Position D-Shaped Connector Receptacle designed for Compact board-to-board signal transmission in space-constrained electronic systems. With a Shell size 1 housing and a 2.77 mm [0.109 in] centerline pitch, it supports low-density layouts while maintaining reliable electrical performance. Its board mount configuration ensures stable integration with printed circuit boards in industrial and communication applications.
9 contact positions for Basic signal routing
Shell size 1 for minimal footprint designs
Board mount configuration for direct PCB attachment
Related links
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
