TE Connectivity 17340 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Screw Female
- RS stock no.:
- 480-477
- Distrelec Article No.:
- 304-49-209
- Mfr. Part No.:
- 1-1734098-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
R 19 063,72
(exc. VAT)
R 21 923,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 19,063.72 | R 381.274 |
*price indicative
- RS stock no.:
- 480-477
- Distrelec Article No.:
- 304-49-209
- Mfr. Part No.:
- 1-1734098-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Contact Plating | Gold Flash | |
| Series | 17340 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Current 1.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material Polyester | ||
Minimum Operating Temperature -35°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Contact Plating Gold Flash | ||
Series 17340 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is expertly designed for wire-to-board applications, offering an efficient solution for high-density connections with a configuration of 100 positions. Ideal for use with flat ribbon cables. Its reliable insulation displacement termination method ensures a secure electrical contact while simplifying the assembly process. Crafted for durability, it withstands harsh operating conditions with a broad temperature range and is compliant with international regulations, making it a trustworthy choice for various electronic applications.
Offers a reliable connection for wire to board systems
Compatible with flat ribbon cables for ease of use
Constructed from durable polyester housing material
Features gold flash plating for improved conductivity
Optimised for wave soldering enhancing manufacturability
Meets stringent compliance standards for environmental safety
Easy integration within existing systems due to its compact design
Related links
- TE Connectivity 17340 15 Way Straight Through Hole D-Sub Connector, with Screw Female
- Amphenol Canada M83513 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 100 Way Straight Through Hole D-Sub Connector,
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
