TE Connectivity 15321 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- RS stock no.:
- 478-931
- Distrelec Article No.:
- 304-49-203
- Mfr. Part No.:
- 1-1532179-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
R 4 986,97
(exc. VAT)
R 5 735,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,986.97 | R 2,493.485 |
*price indicative
- RS stock no.:
- 478-931
- Distrelec Article No.:
- 304-49-203
- Mfr. Part No.:
- 1-1532179-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Series | 15321 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Mounting Hardware Screw | ||
Minimum Operating Temperature -55°C | ||
Termination Type Lead | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Series 15321 | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle is designed specifically for cable-to-board applications, offering a reliable solution with nine positions and a compact centreline of 1.27 mm. Engineered for performance, this innovative connector ensures seamless signal transmission, making it ideal for panel mount uses in micro miniature and Nano miniature D connector ranges. Its robust construction is complemented by features like gold-plated contacts for superior conductivity and a black insulation colour that offers both durability and aesthetic appeal. With preterminated flying leads, this receptacle not only simplifies installation but also enhances versatility across various applications. The operating temperature range of -55 to 125 °C further ensures reliable operation in demanding environments, solidifying its place as a dependable choice for engineers and developers alike.
Low halogen content ensures compliance with environmental regulations
Compatible with stranded discrete wire type for flexible connectivity
Electroless nickel shell plating material enhances durability
Preterminated flying leads facilitate quicker installation
Panel mount connector type provides easy integration into various designs
Operating temperature range accommodates extreme conditions
Related links
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Female
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
