TE Connectivity AMPLIMITE 0.50 30 Way Right Angle 1.27 mm Pitch Board D-Sub Connector Male
- RS stock no.:
- 478-783
- Distrelec Article No.:
- 304-50-017
- Mfr. Part No.:
- 5174217-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
R 3 417,73
(exc. VAT)
R 3 930,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,417.73 | R 170.887 |
*price indicative
- RS stock no.:
- 478-783
- Distrelec Article No.:
- 304-50-017
- Mfr. Part No.:
- 5174217-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | AMPLIMITE 0.50 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Housing Material PBT | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series AMPLIMITE 0.50 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Robust connector designed specifically to facilitate reliable cable-to-board connections. Featuring a compact design suitable for printed circuit board applications, this connector is crafted from high-quality materials ensuring durability and consistent performance in various operating conditions. Its right angle PCB mount orientation allows for convenient assembly in tight spaces, while the two-row configuration provides efficient use of space without compromising on the number of positions. With resistance to extreme temperature ranges, this connector is ideal for use in demanding environments, ensuring your connections remain secured and stable.
Designed for consistent performance in challenging conditions
Compact form factor suitable for dense PCB layouts
Aids in efficient space management with dual-row layout
Engineered for reliable cable-to-board connections
High-temperature resistance enhances longevity in diverse applications
Offers ease of assembly with right angle orientation
Constructed from durable materials to withstand mechanical stress
Related links
- TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 80 Way Right Angle Board D-Sub Connector, with Rail Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Right Angle Female 50 Way
