TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS stock no.:
- 478-533
- Distrelec Article No.:
- 304-49-591
- Mfr. Part No.:
- 204537-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 3 781,50
(exc. VAT)
R 4 348,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,781.50 | R 1,260.50 |
*price indicative
- RS stock no.:
- 478-533
- Distrelec Article No.:
- 304-49-591
- Mfr. Part No.:
- 204537-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Male | |
| Standards/Approvals | Mil-Spec: (M24308/4-307F) | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Screw Hole | ||
Contact Gender Male | ||
Standards/Approvals Mil-Spec: (M24308/4-307F) | ||
Series AMPLIMITE | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector offers exceptional connectivity solutions tailored for demanding applications. Engineered to military specifications, it ensures reliable performance in conditions where standard components may falter. The plug's unique design facilitates efficient data transfer and a secure connection, making it an ideal choice for various electronic systems. Its robust construction not only enhances durability but also guarantees longevity, allowing for consistent performance across multiple use cases. By adhering to stringent compliance standards, this connector empowers users to meet environmental and operational requirements effortlessly.
Designed for military-grade applications ensuring high reliability
Facilitates seamless data transfer across diverse systems
Offers a unique plug design for enhanced connectivity
Constructed for durability to withstand rigorous operational conditions
Compliant with essential environmental directives, promoting safer usage
User-friendly installation process, reducing setup time
Accessible support via dedicated customer service for inquiries
Related links
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
- TE Connectivity AMPLIMITE 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity Amplimite 62 Way Straight Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount Receptacle, with 3.05 mm Through Hole Female
