TE Connectivity 1218233-1 15 Way 2.29 mm Pitch Panel Mount D-Sub Connector
- RS stock no.:
- 477-721
- Distrelec Article No.:
- 303-24-079
- Mfr. Part No.:
- 1218233-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 11 191,29
(exc. VAT)
R 12 869,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,191.29 |
*price indicative
- RS stock no.:
- 477-721
- Distrelec Article No.:
- 303-24-079
- Mfr. Part No.:
- 1218233-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Not, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Not | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 1218233-1 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Not, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Not | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 1218233-1 | ||
Pitch 2.29mm | ||
Exempt
- COO (Country of Origin):
- US
The TE Connectivity receptacle is a versatile and robust solution tailored for cable-to-cable applications. With its panel mount configuration, this component ensures secure installation while maintaining reliable connectivity for various electronic systems. Expertly designed to accommodate 15 positions in a compact shell size, it features a gold-plated front shell and components that are engineered for durability and optimal performance. This receptacle is an ideal choice for professionals seeking dependable signal solutions in intricate wiring setups. Its operational versatility spans a wide temperature range, making it suitable for diverse environments. Elevate your connectivity with a component that meets rigorous standards while facilitating seamless integration.
Optimised design for cable-to-cable connections in demanding applications
Panel mount configuration delivers enhanced stability and reliability
15 positional layout allows for effective signal transmission in compact spaces
Gold plating enhances conductivity and resists corrosion for prolonged use
Manufactured from high-quality aluminium alloy for maximum durability
Customisable to various wiring configurations, promoting flexibility
Operational temperature range supports diverse environmental conditions
Individual packaging ensures protection during storage and transportation
Related links
- Molex 73283 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- Amphenol Communications Solutions 10090769 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity 2335891 15 Way 2.29 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Phoenix Contact 44 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol ICC 10090770 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol India M24308 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
