TE Connectivity 1-5786554-0 120 Way Vertical 1.27 mm Pitch Board D-Sub Connector, with Through Hole
- RS stock no.:
- 477-559
- Distrelec Article No.:
- 304-49-286
- Mfr. Part No.:
- 1-5786554-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
R 6 245,25
(exc. VAT)
R 7 182,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 6,245.25 | R 624.525 |
*price indicative
- RS stock no.:
- 477-559
- Distrelec Article No.:
- 304-49-286
- Mfr. Part No.:
- 1-5786554-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 120 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Through Hole | |
| Housing Material | Polyphthalamide | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | 1-5786554-0 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 120 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
Mounting Hardware Through Hole | ||
Housing Material Polyphthalamide | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series 1-5786554-0 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity D sub connector is designed with precision engineering to provide reliable connectivity for a variety of applications. Featuring a robust connector profile and a full metal shell, this product ensures durability and longevity in performance. Its vertical design offers efficient space management on printed circuit boards, making it an excellent choice for compact installations. With 120 positions, this connector facilitates versatile connectivity options, while its nickel over copper plating guarantees resistance against corrosion and wear. This component is a part of the renowned AMPLIMITE 0.50 Series, combining state-of-the-art technology with high-quality materials for superior functionality. Ideal for signal circuit applications, this connector excels in environments where precision and reliability are paramount.
Vertical PCB mount orientation enhances space efficiency
Full metal shell configuration provides exceptional durability
Nickel over copper shell plating enhances corrosion resistance
Designed for cable-to-board connectivity, optimising signal integrity
Accommodates a high number of positions, facilitating versatile connections
Action/compliant tail design ensures robust PCB mount retention
Operating temperature range supports diverse environmental conditions
Packaging quantity of five offers convenience for bulk purchases
Compatible with a variety of accessories from the same series
Related links
- TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Jack Screw Male
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
- TE Connectivity 2-574 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
