TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector

Subtotal (1 pack of 2 units)*

R 6 378,00

(exc. VAT)

R 7 334,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 6,378.00R 3,189.00

*price indicative

RS stock no.:
481-302
Distrelec Article No.:
304-60-486
Mfr. Part No.:
2821724-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Assembly Port

Product Type

D-Sub Connector Accessory

For Use With

Connector

Series

2821

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity innovative cable assembly is designed to simplify connections within complex electronic systems. Tailored for environments where reliability and performance are paramount, it delivers exceptional functionality. With a type B connector and a one-port configuration, this cable assembly ensures seamless integration and efficient data transmission. Its robust construction and low halogen content underscores a commitment to safety and environmental compliance, making it an ideal choice for eco-conscious projects. The fusion of thoughtful engineering and quality materials promotes durability and longevity, allowing users to trust its performance over time. Enhanced with compliance certifications, this cable assures users of its adherence to international regulations, providing peace of mind in its deployment across various applications.

Low halogen composition minimizes environmental impact

Designed for easy integration into existing systems

Meets stringent EU RoHS and ELV compliance standards

Durable materials enhance longevity and reliability

Compatible with various electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy