TE Connectivity, 4-1393 Series Cable Clamp Kit For Use With Cables
- RS stock no.:
- 477-262
- Distrelec Article No.:
- 304-49-927
- Mfr. Part No.:
- 4-1393560-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 350 units)*
R 4 632,28
(exc. VAT)
R 5 327,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,632.28 | R 13.235 |
*price indicative
- RS stock no.:
- 477-262
- Distrelec Article No.:
- 304-49-927
- Mfr. Part No.:
- 4-1393560-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Clamp Kit | |
| Product Type | Cable Clamp | |
| For Use With | Cables | |
| Series | 4-1393 | |
| Number of Contacts | 9 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Clamp Kit | ||
Product Type Cable Clamp | ||
For Use With Cables | ||
Series 4-1393 | ||
Number of Contacts 9 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CH
The TE Connectivity Cable clamp kit is designed for a seamless connector solution, offering a robust method of strain relief for your electronic assemblies. The product accommodates 9 positions and is specifically engineered for use with D-shaped connector shapes, ensuring optimal cable management and protection. With a straight body orientation, it guarantees a secure fit that prevents stress on the cable entries, enhancing durability and longevity. The absence of shielding indicates its suitability for non-sensitive applications, allowing for straightforward installation without unnecessary complexity. Compliance with EU RoHS and ELV directives underscores its commitment to environmental safety and regulatory standards. This kit stands out for its simple yet effective design, making it an essential component for electrical and electronic projects requiring reliable strain relief.
Engineered to provide effective strain relief for D-shaped connectors
Accommodates multiple positions for versatile applications
Straight body orientation facilitates easy installation
Complies with stringent EU environmental regulations
Low halogen content contributes to a safer environment
Compatible with a variety of accessories for enhanced utility
Designed to prevent cable strain, prolonging the life of your connections
Related links
- TE Connectivity, 4-1393 Series Cable Contact Tube For Use With Cable
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity, Amplimite Series Cable Clamp Kit For Use With HDE Metal-Shell
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
