Euroquartz 20MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 0.9mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

R 509,25

(exc. VAT)

R 585,75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 99R 20.37
100 - 249R 19.76
250 - 499R 18.97
500 +R 18.21

*price indicative

Packaging Options:
RS stock no.:
693-9083P
Mfr. Part No.:
20.000MHz MJ2/30/30/-40+85/12pF
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

0.9mm

Dimensions

5 x 3.2 x 0.9mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy