Abracon 16 MHz Crystal ± 20 ppm SMD 2-Pin 2 mm 7 mm 4.1mm
- RS stock no.:
- 898-748
- Mfr. Part No.:
- ABLS7M2-16.000MHZ-D2Y-T
- Manufacturer:
- Abracon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 81,00
(exc. VAT)
R 93,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | R 4.05 | R 81.00 |
| 200 - 980 | R 3.56 | R 71.20 |
| 1000 - 1980 | R 3.204 | R 64.08 |
| 2000 + | R 2.492 | R 49.84 |
*price indicative
- RS stock no.:
- 898-748
- Mfr. Part No.:
- ABLS7M2-16.000MHZ-D2Y-T
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 7mm | |
| Width | 4.1mm | |
| Height | 2mm | |
| Frequency Tolerance | ± 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | ABLS7M2 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 7mm | ||
Width 4.1mm | ||
Height 2mm | ||
Frequency Tolerance ± 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series ABLS7M2 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon crystal oscillator offers superior frequency stability and reliability, designed for a wide range of electronic applications requiring a Compact solution with enhanced performance characteristics.
Reduced footprint compared to standard HC/49US package by 50%
Low profile design with a maximum height of 2.0mm
Suitable for RoHS compliant reflow processes
Tight stability options available for varying temperature conditions
High reliability ensures effective performance across applications
