Abracon 4 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.9 mm 11.8 mm 5.5mm
- RS stock no.:
- 898-740
- Mfr. Part No.:
- ABC2-4.000MHZ-4-T
- Manufacturer:
- Abracon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 67,42
(exc. VAT)
R 77,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | R 33.71 | R 67.42 |
| 20 - 98 | R 29.705 | R 59.41 |
| 100 - 198 | R 26.70 | R 53.40 |
| 200 + | R 20.805 | R 41.61 |
*price indicative
- RS stock no.:
- 898-740
- Mfr. Part No.:
- ABC2-4.000MHZ-4-T
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 11.8mm | |
| Width | 5.5mm | |
| Height | 1.9mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 120Ω | |
| Standards/Approvals | RoHS | |
| Series | ABC2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 4MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 11.8mm | ||
Width 5.5mm | ||
Height 1.9mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 120Ω | ||
Standards/Approvals RoHS | ||
Series ABC2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Abracon low frequency SMD microprocessor crystal is designed for precision timing applications, offering reliable performance in Compact electronic devices. This model boasts a fundamental frequency of 4.000MHz, Ideal for various industrial and commercial uses.
Wide frequency range from 3.200MHz to 30.000MHz
Fundamental operation mode ensures stable performance
Operating temperature tolerance of -10°C to +60°C facilitates diverse environmental conditions
Related links
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 4-Pin 1.9 mm 6 mm 1.9mm
- Abracon 4 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 27.12 MHz Crystal Unit ±10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ± 10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
