TE Connectivity, Ergocrimp Crimp Die Set, Coaxial Type Removable/Interchangeable Die Set

Subtotal (1 unit)*

R 11 929,66

(exc. VAT)

R 13 719,11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 11,929.66

*price indicative

RS stock no.:
478-083
Distrelec Article No.:
303-18-501
Mfr. Part No.:
539751-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Die Set

Insulation

Insulated

Number of Pieces

1

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Sub Type

Removable/Interchangeable Die Set

Number of Ports

1

For Use With

Crimp Tool

Series

Ergocrimp

Standards/Approvals

RoHS Compliant

Contents

Crimp Tool Die Set

COO (Country of Origin):
CH
The TE Connectivity Die is an essential component designed for commercial crimp tooling, ensuring a reliable connection for various applications. With a focus on efficiency, this product features operator releasable and adjustable ratchet configurations, enhancing usability for professionals. Crafted with removable and interchangeable die sets, it is ideal for those seeking flexibility in their tooling solutions. The ergonomic hand tool assembly provides both comfort and precision, making it a preferred choice for those who demand quality in their work. Compliance with European directives underscores its commitment to safety and environmental responsibility, making it a dependable choice for manufacturers and engineers alike.

Operator releasable and adjustable ratchet configuration enhances user experience

Removable and interchangeable die sets allow for versatile applications

Crafted specifically for commercial crimp tooling needs

Designed with low halogen content, aligning with environmental standards

Features a manual power technology type for efficient operation

Provides detailed compliance information for regulatory assurance

Ergonomic design ensures comfort during prolonged use

Related links