Tempo PA901435 Crimping Tool for Insulated and non-insulated wire ferrules
- RS stock no.:
- 834-999
- Mfr. Part No.:
- PA901435
- Manufacturer:
- Tempo
Image representative of range
Subtotal (1 unit)*
R 5 127,08
(exc. VAT)
R 5 896,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,127.08 |
*price indicative
- RS stock no.:
- 834-999
- Mfr. Part No.:
- PA901435
- Manufacturer:
- Tempo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Crimping Tool | |
| For Use With | Insulated and non-insulated wire ferrules | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Model Number | PA901435 | |
| Standards/Approvals | EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Crimping Tool | ||
For Use With Insulated and non-insulated wire ferrules | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 24AWG | ||
Model Number PA901435 | ||
Standards/Approvals EN 60947-1 | ||
- COO (Country of Origin):
- TW
The Tempo Professional-quality rotary crimping tool for insulated and non-insulated wire ferrules with a wire range of 24 to 10 AWG (0.25 to 6.0 mm2)
Rotating die for front or side ferrule insertion
Crimps conform to EN 60947-1 & DIN 46228 Pt. 1 and 4
Hardened steel die system for long life
Related links
- Legrand Starfix 0 376 09 0.5 to 2.5 mm² Crimp Tool Starfix Crimping Tool for Starfix Wire Ferrules
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- Wiha Crimp Tool Automatic for Wire End Sleeve Hexagonal Crimping for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
