Aratas XG5N Series Female Rectangular Connector, 26 AWG Min Crimp, 22 AWG Max
- RS stock no.:
- 877-814
- Mfr. Part No.:
- XG5W0231
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 4,64
(exc. VAT)
R 5,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 4.64 |
| 10 - 24 | R 4.52 |
| 25 + | R 4.38 |
*price indicative
- RS stock no.:
- 877-814
- Mfr. Part No.:
- XG5W0231
- Manufacturer:
- Aratas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Rectangular Connector | |
| Gender | Female | |
| For Use With | MIL Connectors | |
| Current | 3A | |
| Series | XG5N | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.32mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | 55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Rectangular Connector | ||
Gender Female | ||
For Use With MIL Connectors | ||
Current 3A | ||
Series XG5N | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.32mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature 55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Colour Gold | ||
Exempt
- COO (Country of Origin):
- JP
The Omron crimped socket designed for discrete wires, enabling reliable connections within the MIL Connector series, specifically optimised for one-handed insertion, enhancing ease of use while maintaining secure locking capabilities.
Rated for 3 A/contact with AWG22 wire, providing efficient power handling
Insulation resistance of 1,000 MΩ minimum at 500 V DC ensures durability
Temperature range from −55 to 105°C accommodates diverse environmental conditions
Mating end features gold plating for superior conductivity and corrosion resistance
Related links
- TE Connectivity 2238007 Series Male Contactor Connector 22 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
- Molex 225051 Series Female Wire Connector 24 AWG Max
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
