Molex 225051 Series Female Wire Connector, 26 AWG Min Crimp Terminal, 24 AWG Max

Image representative of range

Subtotal (1 reel of 23000 units)*

R 5 033,26

(exc. VAT)

R 5 788,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +R 5,033.26R 0.219

*price indicative

RS stock no.:
834-903
Mfr. Part No.:
225051-5000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire Connector

Gender

Female

For Use With

Receptacle Housing

Current

3.8A

Series

225051

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Termination Type

Crimp Terminal

Standards/Approvals

REACH

Length

5.56mm

COO (Country of Origin):
MY
The Molex Crimp Terminal offers a reliable connection solution primarily designed for use in signal and wire-to-board applications, ensuring durability and performance within electronic systems.

Maximum contact current rating of 3.8A ensures efficient power transfer

Durability of up to 30 mating cycles enhances longevity

Constructed from copper alloy with matte tin plating for optimal conductivity

Designed for crimp or compression termination interfaces

Suitable for 24-26 AWG wire sizes, accommodating a range of wiring needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy